There are no models available for this part yet.
Overview of 93604-0069 8000.6293.0 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93138-000 | Renesas Electronics Corporation | FIFO 72220 | |
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) |
Price & Stock for 93604-0069 8000.6293.0 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77785850
|
Verical | 93604-0069 8000.6293.0 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$34.0340 / $38.7240 | Buy Now | |
DISTI #
MX-936040069
|
TME | Enclosure: multipurpose, X: 141mm, Y: 166mm, Z: 64mm, S-8000, grey Min Qty: 1 | 2 |
|
$26.9700 / $30.8700 | Buy Now |