Part Details for 93604-0079 8100.8002.0 by Molex
Overview of 93604-0079 8100.8002.0 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 93604-0079 8100.8002.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786234
|
Verical | 93604-0079 8100.8002.0 Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$30.9540 / $38.7380 | Buy Now |
DISTI #
MX-936040079
|
TME | Enclosure: multipurpose, X: 70mm, Y: 100mm, Z: 45mm, S-8100, IP66 Min Qty: 1 | 32 |
|
$24.0300 / $30.9000 | Buy Now |