Part Details for 93604-0083 8100.8005.0 by Molex
Overview of 93604-0083 8100.8005.0 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 93604-0083 8100.8005.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786269
|
Verical | 93604-0083 8100.8005.0 Min Qty: 8 Package Multiple: 1 | Americas - 61 |
|
$8.3160 / $9.5060 | Buy Now |
DISTI #
MX-936040083
|
TME | Enclosure: multipurpose, X: 45mm, Y: 50mm, Z: 30mm, S-8100, aluminium Min Qty: 1 | 61 |
|
$6.6400 / $8.5400 | Buy Now |