Part Details for 93604-0101 8100.8014.0 by Molex
Overview of 93604-0101 8100.8014.0 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 93604-0101 8100.8014.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786070
|
Verical | 93604-0101 8100.8014.0 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$64.5680 / $73.8500 | Buy Now |
DISTI #
MX-936040101
|
TME | Enclosure: multipurpose, X: 80mm, Y: 175mm, Z: 80mm, S-8100, IP66 Min Qty: 1 | 4 |
|
$51.2500 / $58.6100 | Buy Now |