Part Details for 93604-0195 8100.8211.0 by Molex
Overview of 93604-0195 8100.8211.0 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, PACKAGE-8 | |
ICL8211CPA | Rochester Electronics LLC | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, PACKAGE-8 | |
ICL8211CTY | Rochester Electronics LLC | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for 93604-0195 8100.8211.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-936040195
|
TME | Enclosure: multipurpose, X: 80mm, Y: 175mm, Z: 57mm, S-8100, natural Min Qty: 500 | 0 |
|
$20.6100 | RFQ |