Part Details for 93605-0076 by Molex
Overview of 93605-0076 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 93605-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936050076
|
Avnet Americas | GWconnect 8 Indent Hand Crimping Tool for 10A/16A/40A Contacts - Bulk (Alt: 0936050076) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93605-0076
|
Mouser Electronics | Crimpers / Crimping Tools CRP TOOL10A 16A 40A 0,4-16mmq 8500.793.0 RoHS: Compliant | 0 |
|
$2,625.9300 | Order Now |
DISTI #
93605-0076
|
TTI | Crimpers / Crimping Tools CRP TOOL10A 16A 40A 0,4-16mmq 8500.793.0 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,519.6400 | Buy Now |