Part Details for 9360713001 by TE Connectivity
Overview of 9360713001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 9360713001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9360713001TR-ND
|
DigiKey | Wire And Cable, 20AWG, 600V, Fle Min Qty: 150 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12855 In Stock |
|
$0.4800 / $0.6500 | Buy Now |
DISTI #
9360713001
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tinned Copper 600VAC - Cable Rools/Shrink Tubing (Alt: 9360713001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5348 / $0.5857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5560 | Buy Now |
DISTI #
RYC99M0111-20-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-20-2 | Americas - 0 in Stock |
|
$0.5125 / $0.6335 | Buy Now |
|
Onlinecomponents.com | 99M0111-20-2 RoHS: Compliant |
17512 In Stock |
|
$0.5660 / $0.6010 | Buy Now |
DISTI #
RYC99M0111-20-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-20-2 | 0 |
|
$0.5125 / $0.6335 | Buy Now |
DISTI #
000000000003787278
|
Sager | Hook-up Wire 99M0111-20-2 Min Qty: 1 | 0 |
|
$0.5942 / $0.7428 | Buy Now |
|
Master Electronics | 99M0111-20-2 RoHS: Compliant |
17512 In Stock |
|
$0.5660 / $0.6010 | Buy Now |
Part Details for 9360713001
9360713001 CAD Models
9360713001 Part Data Attributes
|
9360713001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9360713001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |