-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1489
|
Newark | 2.8Mm Sld 2P Plug Retainer |Te Connectivity 936103-1 RoHS: Not Compliant Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
936103-1-ND
|
DigiKey | 2.8MM SLD 2P PLUG RETAINER Min Qty: 44000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0748 | Buy Now |
DISTI #
936103-1
|
Avnet Americas | Connector Accessories Double Lock Plate Polybutylene Terephthalate Yellow Bag/Box - Bag (Alt: 936103-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.0686 | Buy Now |
DISTI #
571-936103-1
|
Mouser Electronics | Automotive Connectors 2.8MM SLD 2P PLUG RETAINER RoHS: Compliant | 0 |
|
$0.0680 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 44000 Package Multiple: 44000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0624 | Buy Now |
DISTI #
AMP936103-1
|
Heilind Electronics | AUTOMOTIVE | Americas - 0 in Stock |
|
$0.0761 / $0.0773 | Buy Now |
DISTI #
AMP936103-1
|
Interstate Connecting Components | AUTOMOTIVE | 0 |
|
$0.0761 / $0.0773 | Buy Now |
DISTI #
936103-1
|
Avnet Abacus | Connector Accessories Double Lock Plate Polybutylene Terephthalate Yellow Bag/Box (Alt: 936103-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 3 |
|
$0.0893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
936103-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936103-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |