Part Details for 936179-000 by TE Connectivity
Overview of 936179-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 936179-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
936179-000
|
Avnet Americas | Ring Tongue Terminal 7-10AWG 51mm Box - Bulk (Alt: 936179-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4830 | Buy Now |
DISTI #
RYCSGRT-4-08
|
Heilind Electronics | SGRT-4-08 | Americas - 0 in Stock |
|
$8.5736 | Buy Now |
|
Onlinecomponents.com | SGRT-4-08 | 0 |
|
$7.4700 / $20.9900 | Buy Now |
DISTI #
RYCSGRT-4-08
|
Interstate Connecting Components | SGRT-4-08 | 0 |
|
$8.5736 | Buy Now |
DISTI #
000000000003790509
|
Sager | Terminals SGRT-4-08 Min Qty: 1000 | 0 |
|
$7.6500 / $7.9500 | Buy Now |
DISTI #
936179-000
|
Avnet Abacus | (Alt: 936179-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGRT-4-08 | 0 |
|
$7.4700 / $20.9900 | Buy Now |
Part Details for 936179-000
936179-000 CAD Models
936179-000 Part Data Attributes
|
936179-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
936179-000
TE Connectivity
Ring Terminal, 56A, 11.2mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Number of Ways | 1 | |
Rated Current | 56 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 11.2 mm2 | |
Wire Gauge | 7 AWG |