Part Details for 93640-0014 by Molex
Overview of 93640-0014 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93640-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9881
|
Newark | Solid Pin 16-20 Awg Au Pltd/Molex |Molex 93640-0014 (Alternate Part Number: 191128408189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.9790 | Buy Now |
DISTI #
MOL93640-0014
|
Heilind Electronics | ML-XT, SOLID PIN TERM, 16-20 AWG AU PLTD | Americas - 27086 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
34513 Partner Stock |
|
$0.4611 / $0.7633 | Buy Now | |
DISTI #
32139302
|
Verical | Connector Contact, Pin 16-20AWG Copper Alloy M 19.01mm Gold Over Nickel Bag Min Qty: 125 Package Multiple: 1 | Americas - 31304 |
|
$0.4400 / $0.5000 | Buy Now |
DISTI #
65760581
|
Verical | Connector Contact, Pin 16-20AWG Copper Alloy M 19.01mm Gold Over Nickel Bag Min Qty: 125 Package Multiple: 1 | Americas - 3209 |
|
$0.4400 / $0.5000 | Buy Now |
DISTI #
93640-0014
|
TTI | Automotive Connectors SOLID Pin 16-20AWG AU PLTD Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 134954 In Stock |
|
$0.3640 | Buy Now |
DISTI #
MX-93640-0014
|
TME | Contact, male, 16, gold-plated, 0.5÷1.3mm2, 20AWG÷16AWG, ML-XT,XRC Min Qty: 1 | 1 |
|
$0.5550 / $1.0300 | Buy Now |
DISTI #
MOL93640-0014
|
Interstate Connecting Components | ML-XT, SOLID PIN TERM, 16-20 AWG AU PLTD | 9028 |
|
Buy Now | |
DISTI #
Molex 93640-0014
|
PEI Genesis | Connector Accessory | 34513 |
|
Buy Now | |
DISTI #
2889485
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, PIN, CRIMP, 20-16AWG RoHS: Compliant Min Qty: 1 Container: Each | 9971 |
|
$0.5958 / $1.0101 | Buy Now |
Part Details for 93640-0014
93640-0014 CAD Models
93640-0014 Part Data Attributes:
|
93640-0014
Molex
Buy Now
|
Compare Parts:
93640-0014
Molex
|
Samacsys Manufacturer | Molex |