Part Details for 93640-0024 by Molex
Overview of 93640-0024 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93640-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9883
|
Newark | Solid Pin 14Awg Au Pltd/Molex |Molex 93640-0024 (Alternate Part Number: 191128408165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7430 / $1.0200 | Buy Now |
DISTI #
MOL93640-0024
|
Heilind Electronics | ML-XT, SOLID PIN TERM, 14 AWG PLTD | Americas - 37500 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
33195 Partner Stock |
|
$0.4883 / $0.8235 | Buy Now | |
DISTI #
93640-0024
|
TTI | Automotive Connectors SOLID Pin 14AWG AU PLTD Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 3629 In Stock |
|
$0.5990 | Buy Now |
DISTI #
MOL93640-0024
|
Interstate Connecting Components | ML-XT, SOLID PIN TERM, 14 AWG PLTD | 12500 |
|
Buy Now | |
DISTI #
Molex 93640-0024
|
PEI Genesis | Connector Accessory | 33195 |
|
Buy Now | |
DISTI #
2889483
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, PIN, CRIMP, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 9977 |
|
$0.6167 / $0.6765 | Buy Now |
DISTI #
4240287
|
Farnell | AUTOMOTIVE CONTACT, PIN, CRIMP, 14AWG RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 16700 |
|
$0.6122 | Buy Now |
DISTI #
2889483
|
Farnell | AUTOMOTIVE CONTACT, PIN, CRIMP, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Each | 9977 |
|
$0.4123 / $0.4425 | Buy Now |
|
Master Electronics |
33195 Partner Stock |
|
$0.4883 / $0.8235 | Buy Now |
Part Details for 93640-0024
93640-0024 CAD Models
93640-0024 Part Data Attributes:
|
93640-0024
Molex
Buy Now
|
Compare Parts:
93640-0024
Molex
|
Samacsys Manufacturer | Molex |