Part Details for 9369-060-1000 by Belden Inc
Overview of 9369-060-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9369-060-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multipair Cable - 3 Pair (6 Conductors) - 18 AWG - 19/30 Conductor Strand - 300V - UL Style 2464 - 1000.0' (304.8m) Length - Chrome Color. RoHS: Compliant | 0 |
|
$6,518.9200 / $6,718.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 900 |
|
$3.7500 / $5.7700 | Buy Now |