Part Details for 937-255 by Bivar Inc
Overview of 937-255 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 937-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-255-ND
|
DigiKey | ROUND SPACER NYLON 6.48MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0382 | Buy Now |
DISTI #
749-937-255
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .255 in Nylon White RoHS: Compliant | 480 |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
70531830
|
RS | Nylon Tubular, 0.255 in. Length, 0.125 OD, 0.090 ID, White | Bivar Inc. 937-255 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0466 / $0.0530 | Buy Now |