Part Details for 93715-100 by Starrett Company
Overview of 93715-100 by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-150ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 50 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 93715-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2988
|
Newark | 100Ft Coil 3/4X022/Wavy-Db Band Knife Carbon Band Saw |Starrett 93715-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 | Buy Now |