There are no models available for this part yet.
Overview of 938-120 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 938-120 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92H3259
|
Newark | Nylon Tubular, 0.120 In. Length, 0.085 Od, 0.032 Id, White/Bag |Bivar 938-120 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now | |
DISTI #
938-120-ND
|
DigiKey | ROUND SPACER NYLON 3.05MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0327 | Buy Now | |
DISTI #
749-938-120
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .12 in Nylon White RoHS: Compliant | 2174 |
|
$0.0300 / $0.1000 | Buy Now | |
DISTI #
70531896
|
RS | Nylon Tubular, 0.120 in. Length, 0.085 OD, 0.032 ID, White | Bivar Inc. 938-120 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0380 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0374 | Buy Now | ||
Bisco Industries | 95 |
|
Buy Now |