There are no models available for this part yet.
Overview of 938-855 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 938-855 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
938-855-ND
|
DigiKey | ROUND SPACER NYLON 21.72MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0854 | Buy Now | |
DISTI #
749-938-855
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .855 in Nylon White RoHS: Compliant | 0 |
|
$0.0780 / $0.1900 | Order Now | |
DISTI #
70532049
|
RS | Nylon Tubular, 0.855 in. Length, 0.085 OD, 0.032 ID, White | Bivar Inc. 938-855 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1054 | Buy Now |