Part Details for 938 by Keystone Electronics Corp
Overview of 938 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3573
|
Newark | Phono Jack (Yellow Insulator)/Bulk |Keystone 938 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0900 | Buy Now |
DISTI #
36-938-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
497 In Stock |
|
$2.1500 | Buy Now |
DISTI #
534-938
|
Mouser Electronics | RCA Phono Connectors Ylw Snapfit 90deg PC Gold Plate .571x.46 RoHS: Compliant | 59 |
|
$1.7000 / $2.1400 | Buy Now |
DISTI #
71171616
|
RS | Phono Jack, Snap-Fit, Horizontal, Gold Plating, Yellow | Keystone Electronics 938 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1800 | Buy Now |
DISTI #
KEYS938
|
TME | Socket, RCA, female, angled 90°, THT, brass, gold-plated, on PCBs Min Qty: 1 | 85 |
|
$1.7100 / $2.4400 | Buy Now |
DISTI #
000000000003917959
|
Sager | RCA Phono Connectors Ylw Snapfit 90deg PC Gold Plate .571x.46 Min Qty: 500 | 0 |
|
$1.0700 / $2.1000 | Buy Now |
Part Details for 938
938 CAD Models
938 Part Data Attributes
|
938
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
938
Keystone Electronics Corp
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Breadth | 0.415 inch | |
Body Depth | 0.571 inch | |
Body Diameter | 0.328 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | YELLOW | |
Insulator Material | PHENOLIC | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER |