93809-8046
Molex
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,

Overview of 93809-8046 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8046IY#PBF Analog Devices 3.1VIN to 31VIN, 2kVAC Iso DC/
LTM8046MPY Analog Devices 3.1VIN to 31VIN, 2kVAC Iso DC/
LTM8046EY#PBF Analog Devices 3.1VIN to 31VIN, 2kVAC Iso DC/

Price & Stock for 93809-8046 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH2248
Newark Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connectorrohs Compliant: Yes |Molex 93809-8046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.9000
  • 5 $11.3700
  • 10 $10.8400
  • 25 $10.2900
  • 50 $10.0600
  • 100 $9.8300
$9.8300 / $11.9000 Buy Now
DISTI # 538-93809-8046
Mouser Electronics Modular Connectors / Ethernet Connectors MXMAG POE 10/100 INV PRO RoHS: Compliant 0
  • 1 $7.0400
  • 10 $6.1600
$6.1600 / $7.0400 Order Now
Onlinecomponents.com   RoHS: Compliant 316 Partner Stock
  • 15 $6.0900
  • 55 $5.9800
  • 150 $5.8600
  • 250 $5.7400
  • 672 $5.6400
  • 1,000 $5.1400
  • 2,500 $4.6500
$4.6500 / $6.0900 Buy Now
DISTI # 938098046-MOL
TME Connector: RJ45 Min Qty: 6 316
  • 6 $7.6002
  • 60 $6.7187
  • 150 $6.5823
  • 250 $6.4616
$6.4616 / $7.6002 Buy Now
Master Electronics   RoHS: Compliant 316 Partner Stock
  • 15 $6.0900
  • 55 $5.9800
  • 150 $5.8600
  • 250 $5.7400
  • 672 $5.6400
  • 1,000 $5.1400
  • 2,500 $4.6500
$4.6500 / $6.0900 Buy Now

CAD Models for 93809-8046 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93809-8046 by Molex

93809-8046
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
SHIELDED
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 93809-8046
    Molex
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93809-8046 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93809-8046 by Molex

Select Manufacturer
Which Manufacturer of 93809-8046 would you like to use for your alert(s)?
  • Please alert me when 93809-8046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93809-8046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93809-8046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93809-8046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93809-8046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93809-8046 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: