-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9891
|
Newark | Modular Conn/Ethernet Conn Mxmag Dual Port 8 Core |Molex 93826-3006 (Alternate Part Number: 191128275989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1181 |
|
$15.7100 / $18.0400 | Buy Now |
DISTI #
62AC6252
|
Newark | Connector, Rj45, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount, Shielding:Shielded Rohs Compliant: Yes |Molex 93826-3006 (Alternate Part Number: 191128275989 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 | Buy Now |
DISTI #
0938263006
|
Avnet Americas | Conn RJ-45 F 8 POS 8 Core 2 Port 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0938263006) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.8750 / $18.7735 | Buy Now |
DISTI #
538-93826-3006
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MXMAG DUAL PORT 8 CORE GIG W/ LED RoHS: Compliant | 726 |
|
$13.3100 / $16.2000 | Buy Now |
DISTI #
71268220
|
RS | MXMAG DUAL PORT 8 CORE GIG W/ LED | Molex Incorporated 93826-3006 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4300 / $20.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1181 Partner Stock |
|
$11.0100 / $15.7400 | Buy Now |
DISTI #
93826-3006
|
TTI | Modular Connectors / Ethernet Connectors MXMAG DUAL PORT 8 CORE GIG W/ LED Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 242 In Stock |
|
$13.2300 / $16.0400 | Buy Now |
DISTI #
0938263006
|
Avnet Americas | Conn RJ-45 F 8 POS 8 Core 2 Port 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0938263006) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.8750 / $18.7735 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1181 Partner Stock |
|
$11.0100 / $15.7400 | Buy Now |
DISTI #
10198962
|
TestEquity LLC | Molex 93826-3006 MXMag Gigabit Ethernet 8 Core Non-PoE Dual-Port RJ45 Connector, 21.40mm Depth, 2.70mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Standard Temperature, Tray | 1181 |
|
$16.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93826-3006
Molex
Buy Now
|
Compare Parts:
93826-3006
Molex
|
Samacsys Manufacturer | Molex |