Part Details for 9388 060500 by Belden Inc
Overview of 9388 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94909-388LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, with Shield, 1 Port. | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 9388 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1874
|
Newark | Shielded Cable Multipair, 4Pair, 18Awg, 500Ft, 300V, Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9388 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,935.6100 / $6,394.9200 | Buy Now |
DISTI #
BEL2310-ND
|
DigiKey | MULTI-PAIR 8CON 18AWG CHROM Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.4207 | Buy Now |
DISTI #
566-9388-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$5,740.2400 | Order Now |
DISTI #
70005013
|
RS | Multiconductor Cable, 4Pr, 18AWG, 19x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9388 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,797.6400 | RFQ |