Part Details for 939-200 by Bivar Inc
Overview of 939-200 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C0916
|
Newark | Nylon Tubular, 0.200 In. Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
492-1778-ND
|
DigiKey | ROUND SPACER NYLON 5.08MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9808 In Stock |
|
$0.0373 / $0.1000 | Buy Now |
DISTI #
749-939-200
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .2 in Nylon White RoHS: Compliant | 4941 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70532127
|
RS | Nylon Tubular, 0.200 in. Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0890 | RFQ |
|
Future Electronics | 939 Series Universal .200 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0482 | Buy Now |
|
Bisco Industries | 423 |
|
Buy Now |