There are no models available for this part yet.
Overview of 9395 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-507LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P 24S Right Angle Header, Solder To Board | |
51939-558LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2ACP 8S 2ACP Right Angle Header, Solder To Board | |
51939-563LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 9395 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AK4424
|
Newark | 9395 |Heyco 9395 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $1.5500 | Buy Now | |
DISTI #
836-9395
|
Mouser Electronics | Barrier Terminal Blocks TB 1B WP-3P NATURAL WIRE PROT TERM BLOCK RoHS: Compliant | 424 |
|
$0.7630 / $1.4600 | Buy Now | |
DISTI #
72139320
|
RS | Terminal Block, Raised Base, 300V, 30A, 3 Poles, Natural | Heyco 9395 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.9100 / $1.5200 | Buy Now | |
Future Electronics | Natural Color 3 Pole 10-20 AWG Raised Base Wire Protector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8850 / $1.0800 | Buy Now | ||
DISTI #
HEY9395
|
Heilind Electronics | TB 1B WP-3P NATURAL | Americas - 142 in Stock |
|
$0.9637 / $1.1455 | Buy Now | |
Onlinecomponents.com | Wire Protector For Terminal Blocks RoHS: Compliant |
4000 Partner Stock |
|
$0.7140 / $1.0900 | Buy Now | ||
DISTI #
HEY9395
|
Interstate Connecting Components | TB 1B WP-3P NATURAL | 47 |
|
$0.9637 / $1.1455 | Buy Now | |
DISTI #
C1S318500025523
|
Chip1Stop | Terminal Blocks | 4000 |
|
$0.7810 / $0.8980 | Buy Now | |
DISTI #
HEY9395
|
DB Roberts | TB 1B WP-3P NATURAL | 0 |
|
RFQ | ||
Master Electronics | Wire Protector For Terminal Blocks RoHS: Compliant |
4000 Partner Stock |
|
$0.7140 / $1.0900 | Buy Now |