Part Details for 93C56C-E/SN by Microchip Technology Inc
Results Overview of 93C56C-E/SN by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C56C-E/SN Information
93C56C-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93C56C-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30H4643
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit/128 X 16Bit, Interfaces:Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C56C-E/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
|
DISTI #
93C56C-E/SN
|
Avnet Americas | - Rail/Tube (Alt: 93C56C-E/SN) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3183 / $0.3430 | Buy Now |
|
DISTI #
93C56C-E/SN
|
Microchip Technology Inc | 2K, 258 X 8 or 128 X 16, SER EE, SOIC, Projected EOL: 2034-05-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
DISTI #
70570865
|
RS | 2K, 256 X 8 OR 128 X 16 SERIAL EE, EXT Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
|
NAC | 2k, 256 X 8 OR 128 X 16 SERIAL EE, EXT. Package: 8 SOIC 3.90mm(.150in) TUBE - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3400 / $0.4200 | Buy Now |
|
DISTI #
93C56C-E/SN
|
Avnet Silica | (Alt: 93C56C-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: 93C56C-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93C56C-E/SN
93C56C-E/SN Part Data Attributes
|
|
93C56C-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C56C-E/SN
Microchip Technology Inc
2K, 258 X 8 or 128 X 16, SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 3 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 2 Ms | |
| Write Protection | Software |
Alternate Parts for 93C56C-E/SN
This table gives cross-reference parts and alternative options found for 93C56C-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C56C-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93C56C-I/SN | Microchip Technology Inc | $0.3247 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56C-I/SN |
| 93C56CT-I/SN | Microchip Technology Inc | $0.3470 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56CT-I/SN |
| 93C56C-I/ST | Microchip Technology Inc | $0.3866 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56C-I/ST |
| 93C56C-I/MS | Microchip Technology Inc | $0.3920 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56C-I/MS |
| 93C56CT-I/MC | Microchip Technology Inc | $0.4447 | 2K, 128 X 8 OR 64 X 16 SERIAL EE | 93C56C-E/SN vs 93C56CT-I/MC |
| 93C56CT-E/MS | Microchip Technology Inc | $0.5330 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56CT-E/MS |
| 93C56C-E/ST | Microchip Technology Inc | $0.5330 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56C-E/ST |
| 93C56CT-E/ST | Microchip Technology Inc | $0.5330 | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56CT-E/ST |
| 93C56C-E/P | Microchip Technology Inc | Check for Price | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56C-E/P |
| 93C56CT-I/ST | Microchip Technology Inc | Check for Price | 2K, 258 X 8 or 128 X 16, SER EE | 93C56C-E/SN vs 93C56CT-I/ST |