Memory
93LC46/SNB21
Microchip Technology Inc
Description: 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of 93LC46/SNB21 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 93LC46/SNB21 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC46/SNB21 by Microchip Technology Inc

93LC46/SNB21
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS
Alternate Memory Width
16
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 93LC46/SNB21
    Microchip Technology Inc
    128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC46/SNB21

This table gives cross-reference parts and alternative options found for 93LC46/SNB21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46/SNB21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC46/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46/SN
93LC46T/SNB22 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46T/SNB22
93LC46TC-I/SN MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC46/SNB21 vs 93LC46TC-I/SN
93LC46-I/SNB25 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46-I/SNB25
93LC46T-I/SNVAO 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46T-I/SNVAO
93LC46T/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46T/SN
93LC46T-E/SN IC,SERIAL EEPROM,64X16/128X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 93LC46/SNB21 vs 93LC46T-E/SN
93LC46TI/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46TI/SN
93LC46/SNB26 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46/SNB26
93LC46I/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46I/SN
Part Number Description Manufacturer Compare
93LC46/PB25 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46/PB25
93LC46T/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46T/SN
93LC46T/SNB22 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46T/SNB22
93LC46-I/SL 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 93LC46/SNB21 vs 93LC46-I/SL
AT93C46-10SC-2.5 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation 93LC46/SNB21 vs AT93C46-10SC-2.5
AT93C46R-10SU-2.7 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 93LC46/SNB21 vs AT93C46R-10SU-2.7
93LC46X-I/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46X-I/SN
93LC46TC-I/SN MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC46/SNB21 vs 93LC46TC-I/SN
93LC46T/SM 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46T/SM
93LC46/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46/SNB21 vs 93LC46/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46/SNB21 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46/SNB21 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46/SNB21 would you like to use for your alert(s)?
  • Please alert me when 93LC46/SNB21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46/SNB21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46/SNB21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46/SNB21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46/SNB21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46/SNB21 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: