Part Details for 93LC56AX-I/SN by Microchip Technology Inc
Overview of 93LC56AX-I/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC56AX-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7683
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Soic-8, Memory Configuration:2K X 8Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC56AX-I/SN RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
93LC56AX-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2987 | Buy Now |
DISTI #
93LC56AX-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC56AX-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
579-93LC56AX-I/SN
|
Mouser Electronics | EEPROM 256x8 Rot Pin RoHS: Compliant | 0 |
|
$0.2900 / $0.3300 | Order Now |
DISTI #
93LC56AX-I/SN
|
Microchip Technology Inc | 2K, 256 X 8, SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$0.2600 / $0.3300 | Buy Now |
DISTI #
70570467
|
RS | 2K, 256 X 8, SERIAL EE, IND, ROTATED PINOUT | Microchip Technology Inc. 93LC56AX-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$0.2812 / $0.3489 | Buy Now |
|
Quest Components | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 201 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
93LC56AX-I/SN
|
TME | IC: EEPROM memory, 2kbEEPROM, Microwire, 256x8bit, 2.5÷5.5V, 2MHz Min Qty: 3 | 66 |
|
$0.4280 / $0.5570 | Buy Now |
Part Details for 93LC56AX-I/SN
93LC56AX-I/SN CAD Models
93LC56AX-I/SN Part Data Attributes
|
93LC56AX-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56AX-I/SN
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC56AX-I/SN
This table gives cross-reference parts and alternative options found for 93LC56AX-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56AX-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56AX-E/SN | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AX-E/SN |
93LC56AXT/SN | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AXT/SN |
93LC56AXT-E/SNG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AXT-E/SNG |
93LC56AXT-E/SN | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AXT-E/SN |
93LC56AX-E/SNG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AX-E/SNG |
93LC56AX-I/SNG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AX-I/SNG |
93LC56AXT-I/SN | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC56AX-I/SN vs 93LC56AXT-I/SN |