Part Details for 93MCLS by Klein Tools Inc
Overview of 93MCLS by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93MCLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2371
|
Newark | Laser Level, Mini Cross-Line, Red, 4.2", Overall Length:4.2", Product Range:- |Klein Tools 93MCLS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9800 | Buy Now |
DISTI #
1742-93MCLS-ND
|
DigiKey | RED MINI CROSS-LINE LASER LEVEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$53.0248 / $60.1000 | Buy Now |
DISTI #
247-93MCLS
|
Mouser Electronics | Measuring Tools Red Mini Cross-Line Laser Level RoHS: Compliant | 1 |
|
$49.9800 / $60.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9800 | Buy Now |