Part Details for 940-0024 by Schneider Electric
Overview of 940-0024 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-0024
|
Avnet Americas | Cable Assembly 2m 9 Position D Subminiature to 9 Position D Subminiature Receptacle-Plug - Bulk (Alt: 940-0024) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
679-940-0024
|
Mouser Electronics | Specialized Cables AVL CONVERSION FOR ORACLE RoHS: Compliant | 0 |
|
$43.5300 / $48.8100 | Order Now |
DISTI #
940-0024
|
Avnet Americas | Cable Assembly 2m 9 Position D Subminiature to 9 Position D Subminiature Receptacle-Plug - Bulk (Alt: 940-0024) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 940-0024
940-0024 CAD Models
940-0024 Part Data Attributes:
|
940-0024
Schneider Electric
Buy Now
|
Compare Parts:
940-0024
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |