There are no models available for this part yet.
Overview of 940-510 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 940-510 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R1506
|
Newark | Nylon Tubular, 0.510 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-510 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1180 | Buy Now | |
DISTI #
940-510-ND
|
DigiKey | ROUND SPACER NYLON 12.95MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now | |
DISTI #
749-940-510
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .51 in Nylon White RoHS: Compliant | 0 |
|
$0.0730 / $0.1900 | Order Now | |
DISTI #
70532443
|
RS | Nylon Tubular, 0.510 in. Length, 0.156 OD, 0.063 ID, White | Bivar Inc. 940-510 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0950 | RFQ | |
Future Electronics | 940 Series Nylon Tubular 0.51 in Length 0.156 OD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0945 / $0.1160 | Buy Now |