Part Details for 940-99-084-24-000000 by Mill-Max Mfg Corp
Overview of 940-99-084-24-000000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 940-99-084-24-000000
940-99-084-24-000000 CAD Models
940-99-084-24-000000 Part Data Attributes
|
940-99-084-24-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-99-084-24-000000
Mill-Max Mfg Corp
IC Socket, PLCC84, 84 Contact(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 84 |
Alternate Parts for 940-99-084-24-000000
This table gives cross-reference parts and alternative options found for 940-99-084-24-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-99-084-24-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CCS84-G | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | 940-99-084-24-000000 vs A-CCS84-G |
D83084C-46 | IC Socket, PLCC84, 84 Contact(s), Solder | Harwin | 940-99-084-24-000000 vs D83084C-46 |
D83084C-06 | IC Socket, PLCC84, 84 Contact(s), Solder | Harwin | 940-99-084-24-000000 vs D83084C-06 |
A-CCS84-Z-R | IC Socket | ASSMANN WSW components GmbH | 940-99-084-24-000000 vs A-CCS84-Z-R |
821573-3 | PLCC84, IC SOCKET | TE Connectivity | 940-99-084-24-000000 vs 821573-3 |
69802-084 | IC Socket, PLCC84, 84 Contact(s) | Amphenol FCi | 940-99-084-24-000000 vs 69802-084 |
A-CCS-84-Z-T | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | 940-99-084-24-000000 vs A-CCS-84-Z-T |
821573-3 | PLCC84, IC SOCKET | TE's AMP | 940-99-084-24-000000 vs 821573-3 |
821573-1 | PLCC84, IC SOCKET | TE's AMP | 940-99-084-24-000000 vs 821573-1 |
821573-1 | PLCC84, IC SOCKET | TE Connectivity | 940-99-084-24-000000 vs 821573-1 |