Part Details for 940-DS/10 by WECO Electrical Connectors
Overview of 940-DS/10 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-DS/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513334
|
RS | Screw Connectors for Printed Circuit Boards | WECO 940-DS/10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.5200 | RFQ |
|
Future Electronics | 940 Series 10 Position 5.08 mm Spacing 14-26 AWG Euro Style Screw Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.4100 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Screw Connector for PCB - 10 pole - 18-12 AWG - 15A - 300V - 0.2" Pitch RoHS: Compliant | 0 |
|
$2.0800 / $3.1500 | Buy Now |