Part Details for 940-SP-3044R by Bel Fuse
Results Overview of 940-SP-3044R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
940-SP-3044R Information
940-SP-3044R by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 940-SP-3044R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1734
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 83AH1734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 5124 Partner Stock |
|
$0.2070 / $0.2670 | Buy Now |
DISTI #
940-SP-3044R
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 940-SP-3044R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1504 | Buy Now |
DISTI #
SS-30400-014
|
Avnet Abacus | CONN TELTELC PL 4 POS 102MM CRMP ST CBL MNT 4TERM (Alt: SS-30400-014) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 940-SP-3044R
940-SP-3044R CAD Models
940-SP-3044R Part Data Attributes
|
940-SP-3044R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-3044R
Bel Fuse
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.26 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |