There are no models available for this part yet.
Overview of 9400-03U1999 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89400ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
X9400WS24IZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Reel | |
X9400WS24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Tube |
Price & Stock for 9400-03U1999 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72143417
|
RS | Relay, 9400-03U1999=1NO/1NC 208/240V | TE Connectivity 9400-03U1999 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8300 | RFQ |
CAD Models for 9400-03U1999 by TE Connectivity
Part Data Attributes for 9400-03U1999 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 204 V
|
Body Breadth
|
32.1 mm
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
46.8 mm
|
Coil Current(AC)-Max
|
0.002 A
|
Coil Power
|
4000 mW
|
Coil Voltage(AC)-Max
|
240 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
12A@277VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Current(DC)-Max
|
12 A
|
Contact Voltage(AC)-Max
|
277 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
250000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Physical Dimension
|
46.8mm x 32.1mm x 38.1mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|