Part Details for 9400-04U1999 by TE Connectivity
Overview of 9400-04U1999 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9400-04U1999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2278
|
Newark | 9400-04U1999=Spdt 208/240V Rel |Productsunlimited Te Connectivity 9400-04U1999 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 9400-04U1999
9400-04U1999 CAD Models
9400-04U1999 Part Data Attributes
|
9400-04U1999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9400-04U1999
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 4000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 32.1 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 46.8 mm | |
Coil Current(AC)-Max | 0.002 A | |
Coil Power | 4000 mW | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 12A@277VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 250000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 46.8mm x 32.1mm x 38.1mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |