Part Details for 9400-4093 by Eaton Corporation
Overview of 9400-4093 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4093-000 | Renesas Electronics Corporation | SRAM MODULE | |
2SK4093TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod | |
UPC4093G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for 9400-4093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-9400-4093
|
Mouser Electronics | UPS - Uninterruptible Power Supplies EATON 3S UPS | 0 |
|
$91.3700 / $106.3100 | Order Now |