Part Details for 9405-60 by API Delevan
Overview of 9405-60 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9405-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9405-60-ND
|
DigiKey | FIXED IND 10MH 43.5MA 115 OHM TH Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0609 | Buy Now |
Part Details for 9405-60
9405-60 CAD Models
9405-60 Part Data Attributes
|
9405-60
API Delevan
Buy Now
Datasheet
|
Compare Parts:
9405-60
API Delevan
Variable Inductor, 7000uH Min, 13000uH Max, Ferrite-Core, Shielded, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 115 Ω | |
Inductance-Max (L) | 13000 µH | |
Inductance-Min (L) | 7000 µH | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.75 mm | |
Lead Spacing | 5.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.65 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.0435 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.079 MHz |