Part Details for 9406-50 by API Delevan
Overview of 9406-50 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 9406-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9406-50-ND
|
DigiKey | FIXED IND 1.5MH 85MA 30 OHM TH Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6854 | Buy Now |
DISTI #
807-9406-50
|
Mouser Electronics | Variable Inductors 1500uH 0% 30ohm HznMnt TuneVari Coil RoHS: Not Compliant | 0 |
|
$49.7800 | Order Now |
Part Details for 9406-50
9406-50 CAD Models
9406-50 Part Data Attributes
|
9406-50
API Delevan
Buy Now
Datasheet
|
Compare Parts:
9406-50
API Delevan
Variable Inductor, 1050uH Min, 1950uH Max, Ferrite-Core, Shielded, 5038, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 30 Ω | |
Inductance-Max (L) | 1950 µH | |
Inductance-Min (L) | 1050 µH | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.085 A | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead/Silver (Sn61Pb36Ag3) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz |