Part Details for 9407-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 9407-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9407-0-15-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7177
|
Newark | Pcb Socket, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:9407 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 9407-0-15-15-11-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.6230 | Buy Now |
DISTI #
ED1059-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5227 In Stock |
|
$0.1307 / $0.3000 | Buy Now |
DISTI #
575-9407015151127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON RoHS: Compliant | 59078 |
|
$0.1300 / $0.3000 | Buy Now |
DISTI #
70968070
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON | Mill-Max 9407-0-15-15-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5500 | RFQ |
|
Future Electronics | Solder Mount 0.04 Leads Range 0.015-0.022 Standard Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
|
Quest Components | 280 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
000000000000406569
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1016 / $0.5558 | Buy Now |
Part Details for 9407-0-15-15-11-27-10-0
9407-0-15-15-11-27-10-0 CAD Models
9407-0-15-15-11-27-10-0 Part Data Attributes:
|
9407-0-15-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9407-0-15-15-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |