Part Details for 9409 060U500 by Belden Inc
Overview of 9409 060U500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9409 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1880
|
Newark | Unshielded Multipair Cable 1Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9409 060U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,027.9100 / $1,107.4500 | Buy Now |
DISTI #
BEL1160-500-ND
|
DigiKey | CABLE 2COND 18AWG CHROME 500' Min Qty: 1 Lead time: 4 Weeks Container: Box |
15 In Stock |
|
$982.5700 / $1,155.6000 | Buy Now |
DISTI #
566-9409-U500-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1PR UNSHLD 500ft BOX CHROME RoHS: Compliant | 7 |
|
$1,007.2800 | Buy Now |
DISTI #
70005159
|
RS | Multiconductor Cable, 1Pr, 18AWG, 19x30, TC, PVC ins, Chrome PVC jkt, CMG | Belden 9409 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Box | 3 |
|
$1,155.6000 | Buy Now |
DISTI #
9409.060U500
|
TME | Wire, 1x2x18AWG, unshielded, 300V, 152m, Cu, stranded, chrome, 500ft Min Qty: 2 | 0 |
|
$3.3900 / $5.2200 | RFQ |