Part Details for 941 D 92 A 61-0 PX by TE Connectivity
Overview of 941 D 92 A 61-0 PX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 941 D 92 A 61-0 PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-941 D 92 A 61-0 PX-ND
|
DigiKey | 941 D 92 A 61-0 PX Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,493.3940 | Buy Now |
DISTI #
DCH941 D 92 A 61-0 PX
|
Heilind Electronics | 941 D 92 A 61-0 PX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH941 D 92 A 61-0 PX
|
Interstate Connecting Components | 941 D 92 A 61-0 PX | 0 |
|
Buy Now |