Part Details for 941-004M24G35P by Glenair Inc
Overview of 941-004M24G35P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-004M24G35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6089
|
Newark | Connector |Glenair 941-004M24G35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2,248.7500 / $8,702.6400 | Buy Now |
DISTI #
2899-941-004M24G35P-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$12,122.3050 / $29,521.3000 | Buy Now |
DISTI #
3937-941-004M24G35P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$6,702.3690 / $15,257.7500 | Buy Now |
DISTI #
941-004M24G35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 128 POS ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: 941-004M24G35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-941004M24G35P
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER ENV GRND SPRG PIN PLG SD RoHS: Compliant | 0 |
|
$3,776.1700 | Order Now |
DISTI #
GLE941-004M24G35P
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$3,729.6220 / $8,702.6400 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 3 |
|
$4,356.5400 / $9,917.5400 | Buy Now |
|
JRH Electronics | CONNECTOR | 1 |
|
$6,702.3600 / $15,257.7000 | Buy Now |
Part Details for 941-004M24G35P
941-004M24G35P CAD Models
941-004M24G35P Part Data Attributes
|
941-004M24G35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-004M24G35P
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 128 |