There are no models available for this part yet.
Overview of 941-DS/10 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 941-DS/10 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71513352
|
RS | Screw Connectors for Printed Circuit Boards | WECO 941-DS/10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.1600 | RFQ | |
Onlinecomponents.com | Screw Connector for PCB - 10 pole - 26-14 AWG (UL) - 26 to 12 AWG (CSA) - 15 A - Gray RoHS: Compliant | 0 |
|
$1.7900 / $3.2500 | Buy Now |