Part Details for 941021-000 by TE Connectivity
Overview of 941021-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 941021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 22759/34-10-6 RoHS: Compliant | 0 |
|
$3.6100 / $9.8800 | Buy Now |
DISTI #
RYC22759/34-10-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/34-10-6 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/34-10-6 RoHS: Compliant | 0 |
|
$3.6100 / $9.8800 | Buy Now |
Part Details for 941021-000
941021-000 CAD Models
941021-000 Part Data Attributes
|
941021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
941021-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-22759 | |
Approvals | MIL | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Diameter | 3.25 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.004 Ω | |
Shielding | NO | |
Stranding | 37X26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 941021-000
This table gives cross-reference parts and alternative options found for 941021-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941021-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22759/34-10-6 | Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 941021-000 vs 22759/34-10-6 |