Part Details for 94122150 by Bopla
Overview of 94122150 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94122150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASP1030-150RAL7024
|
TME | Enclosure: desktop, ALUSTYLE, X: 98.5mm, Y: 150mm, Z: 32.8mm Min Qty: 1 | 0 |
|
$22.1500 / $25.5000 | RFQ |