-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941537-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series I and II Circular Connectors 10/11 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 941537-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006037787
|
Sager | Circular MIL Spec Backshells TXR41AC90-1005AI | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
941537-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
941537-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |