There are no models available for this part yet.
Overview of 9422TCN30 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9422TCN30 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B3686
|
Newark | Disconnect Switch 600Vac 30Amp Nema |Square D By Schneider Electric 9422TCN30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.4600 / $448.1300 | Buy Now | |
DISTI #
70746868
|
RS | Operating mechanism, flange mounted, variable depth, no fuse, 30 A, 600 VAC | Square D 9422TCN30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$361.3000 / $401.4400 | Buy Now |