Part Details for 9422TF2 by Square D by Schneider Electric
Overview of 9422TF2 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9422TF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3714
|
Newark | Disconnect Switch, 200A, 600Vac, Flange, No. Of Poles:-, Contact Voltage Ac Max:600V, Contact Current Ac Max:200A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:Lug Terminal, Switch Disconnector Mountng Type:Flange Mount Rohs Compliant: Yes |Square D By Schneider Electric 9422TF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,442.7000 / $1,656.4300 | Buy Now |
DISTI #
70429737
|
RS | Disconnect Switch 600Vac 200Amp Nema | Square D 9422TF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$1,495.2900 / $1,541.5400 | Buy Now |