There are no models available for this part yet.
Overview of 9423 0601000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
51939-423LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 48S 2P Right Angle Header, Solder to Board | |
91489-423LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Off White |
Price & Stock for 9423 0601000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B3856
|
Newark | Unshielded Multiconductor Cable 9 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Belden 9423 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,893.1300 / $3,122.4600 | Buy Now | |
DISTI #
BEL5719-1000-ND
|
DigiKey | CABLE 9COND 22AWG CHROME Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5875 | Buy Now | |
DISTI #
566-9423-1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 9C UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,021.4800 | Order Now | |
DISTI #
70005062
|
RS | Multiconductor Cable, 9C, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CMG, AWM | Belden 9423 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,051.6900 | RFQ |