Part Details for 9431 0601000 by Belden Inc
Overview of 9431 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9431 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL5725-1000-ND
|
DigiKey | CABLE 20COND 22AWG CHROME 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6368 | Buy Now |
DISTI #
566-9431-1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 20C UNSHLD 1000FT SPOOL CHROME RoHS: Compliant | 0 |
|
$8,526.0900 | Order Now |
DISTI #
70005068
|
RS | Multiconductor Cable, 20C, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CMG, AWM | Belden 9431 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$8,043.4600 | RFQ |
DISTI #
9431.0601000
|
TME | Wire, unshielded, 300V, 305m, Cu, stranded, chrome, CPR: Eca, 1000ft Min Qty: 5 | 0 |
|
$11.6200 / $17.8200 | RFQ |