Part Details for 9431 060500 by Belden Inc
Overview of 9431 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
919-431B-C0H | Amphenol Communications Solutions | XCede HD2, 4-Pair, 8 Column, XCede HD2 Without Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle |
Price & Stock for 9431 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7342
|
Newark | Unshielded Multiconductor Cable, 20 Conductor, 22Awg, 500Ft, Cable Shielding:Unshielded, No. Of Conductors:20Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9431 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$4,432.5200 / $4,775.5100 | Buy Now |
DISTI #
BEL1542-500-ND
|
DigiKey | CABLE 20COND 22AWG CHROME Min Qty: 500 Lead time: 5 Weeks Container: Spool |
1500 In Stock |
|
$5.7267 / $6.2201 | Buy Now |
DISTI #
566-9431-500-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 20C UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,263.0400 | Order Now |
DISTI #
70005067
|
RS | Multiconductor Cable, 20C/22AWG, 7x30, TC, PVC ins, Chrome PVC | Belden 9431 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,433.5600 | RFQ |