There are no models available for this part yet.
Overview of 9431 0605000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
919-431B-C0H | Amphenol Communications Solutions | XCede HD2, 4-Pair, 8 Column, XCede HD2 Without Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle | |
51939-431LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 10P Right Angle Header, Solder to Board |
Price & Stock for 9431 0605000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X5007
|
Newark | 20 #22 Pvc Pvc/ Chrome |Belden 9431 0605000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$44,325.1200 / $47,755.0400 | Buy Now | |
DISTI #
BEL6853-5000-ND
|
DigiKey | CABLE 20COND 22AWG CHROME Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.9284 | Buy Now | |
DISTI #
566-94310605000
|
Mouser Electronics | Multi-Conductor Cables 20 #22 PVC PVC | 0 |
|
$43,859.6000 | Order Now |